• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wieland Electric 99.601.0028.0 3x Power strip w/o switch Black

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

208 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Power strip w/o switch

Type A

Wieland GST18 receptacle

Type B

Wieland GST18 plug

PG connector

Nominal voltage

230 V

Nominal current

16 A

Factory colour

Black

Connection

PG socket

Series

GST18i

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1425310 Wieland Electric 99.601.0028.0 3x Power strip w/o switch Black

User & Safety Instructions

User & Safety Instructions 1425310 Wieland Electric 99.601.0028.0 3x Power strip w/o switch Black

Description

Earthing contact socket strip 3-fold, black GST 18/3 wired; with locking mechanism.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)