

Cable
0.5 m
Socket
Plug
Black
250 V
16 A
10 mm
9.6 mm
9.6 - 10 mm
3
IP20
FALSE
1.5 mm²
H07RN-F
Black
Integrated in plug-in connector
16 A
250 V
500 mm
3
Black
9.6-10 mm
Silver-plated
4 kV
6.8 mOhm
IP20
L, N, PE
Black
0.397 kWh
35 mm
Power cord
Bus
Plug
100 °C
Ultrasonic compressed wire ends
60 °C
Eca
None
None
None
9005
not relevant
User & Safety Instructions 3288150 Wieland Electric 99.719.0000.7 Cable Black 0.5 m