• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wieland Electric 99.906.0000.7 Distributor

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Distributor

Rated voltage

250 V

Test current

20 A

Number of pins

3

IP66

104 mm

TRUE

57.2 mm

Integrated in plug-in connector

20 A

250 V

1

3

3

162 mm

Polyamide (PA)

Silver-plated

3

4 kV

CuZn

IP66

L, N, PE

Black

1.927 kWh

Other

Black

100 °C

9005

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3287950 Wieland Electric 99.906.0000.7 Distributor

Description

RST® CLASSIC distributor
Parallel connection
With mounting option
Number of poles: 3
Rated voltage: 250 V
Rated current 20 A
Number of inputs 1
Number of outputs 3
Coding color / contact insert black

This text is machine translated.

More interesting products

(*All information is plus legal VAT)