

Connector
Socket
Socket
straight
Screw connection
250 V
16 A
10 mm
6 mm
6 - 10 mm
7
IP66
34.6 mm
Bus
TRUE
34.6 mm
Screw connection
Integrated in plug-in connector
16 A
250 V
TRUE
7
84 mm
Polyamide (PA)
6-10 mm
Silver-plated
3
4 kV
0.65 mOhm
CuZn
IP66
1
Blue
0.324 kWh
0.2-1.5 mm²
0.2-1.5 mm²
100 °C
5012
not relevant
User & Safety Instructions 3288090 Wieland Electric 9L.071.4053.9 Connector