

Connector
Socket
Socket
straight
Screw connection
250 V
20 A
14 mm
10 mm
10 - 14 mm
2
IP66
34.6 mm
Bus
TRUE
34.6 mm
Screw connection
Integrated in plug-in connector
20 A
250 V
TRUE
2
82 mm
Polyamide (PA)
10-14 mm
Silver-plated
3
4 kV
0.55 mOhm
CuZn
IP66
1
L, N
Black
0.293 kWh
1.5-4 mm²
1.5-4 mm²
100 °C
9005
not relevant
User & Safety Instructions 3288340 Wieland Electric X6.021.4153.1 Connector