
Technical specifications
- Product type
Slotted screwdriver
- Range of use
VDE
- Blade width
2 mm
- Blade thickness
0.4 mm
- Blade length
60 mm
- Length
164 mm
- Handle Ø
23 mm
- Handle length
104 mm
- Blade type
Round
- Material
Chrome moly vanadium steel
- Material properties
tempered
burnished
- DIN standard
DIN ISO 2380
DIN EN 60900
- Width
16.50 mm
- Height
2.20 mm
- Dim
(L x W x H) 164 x 16.50 x 2.20 mm
- Weight
0.026 kg
- Downforce
Slot
- Screwdriver features
Multi-purpose tool grip
- EN standard
EN 60900
- Material (details)
High-quality chromium-vanadium-molybdenum steel, hardened throughout, burnished.
- Handle grip dimensions
(L x Ø) 60 x 23 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 778226 Wiha 00819 VDE Slotted screwdriver Blade width: 2 mm Blade length: 60 mm DIN ISO 2380, DIN EN 60900
Description
Features
- Use: For working on live parts up to 1000 V AC. 000 V AC Ergonomic Wiha SoftFinish® multi-component grip with anti-rolloff protection. Blade: High quality chrome-vanadium-molybdenum steel, hardened throughout, burnished. Protective insulation sprayed directly on to the blade.
- Standards: DIN ISO 2380. Manufactured in accordance with IEC 60900:2012.
































