• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha 01336 Workshop Torx screwdriver Size (screwdriver) T 27 Blade length: 100 mm 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Torx screwdriver

Range of use

Workshop

Size

T 27

Blade length

100 mm

Length

132 mm

Handle length

32 mm

Blade type

Round

Blade Ø

5.5 mm

Material

Chromium-vanadium steel

Material properties

matt chrome plating

tempered

Weight

0.0594 kg

Downforce

Star socket

Screwdriver features

T-grip

Material (details)

Chrome-vanadium/molybdenum steel, fully hardened, matt chrome-plated

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 778544 Wiha 01336 Workshop Torx screwdriver Size (screwdriver) T 27 Blade length: 100 mm 1 pc(s)

Description

Blade: Chrome-vanadium steel, through hardened, chrome-plated. Handle: Wiha Classic T-handle. Application: For high torque transfer with minimal effort. Extra: ChromTop® blade tip for the highest accuracy.

Features

  • Application: In order to tolerate high torques without fatigue Wiha ChromTop® blade tip guarantees highest degree of dimensional accuracy Grip: Wiha sliding bar. Blade: Chrome-vanadium steel, through-hardened, chrome-plated (matt).

Hints

This text is machine translated.