• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha 02111 02111 Hammer face Semihard 250 g

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Hammer face

Features

Semihard

Weight

250 g

(Ø)

80 mm

Material (hammer head)

Polyurethane

Head weight

239 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1177147 Wiha 02111 02111 Hammer face Semihard 250 g

Description

Material: Medium-hard polyurethane, color-fast and wear-resistant.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.