• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha 02568 02568 Magnetiser, demagnetiser (L x W) 52 mm x 50 mm

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Magnetiser, demagnetiser

Length

52 mm

Width

50 mm

Dim

(L x W) 52 mm x 50 mm

Weight

115 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2645346 Wiha 02568 02568 Magnetiser, demagnetiser (L x W) 52 mm x 50 mm

Description

Dimensions: 52 x 50 x 29 mm (W x H x D).Application: For magnetizing/demagnetizing blades and blade-like tools made from steel. When screwing it screws often happen that the screw falls down or is lost. The Wiha magnetizer counteracts this problem. It quickly and easily magnetizes the screwdriver tip, making it much easier to pick up screws and small parts. For demagnetizing, the screwdriver is pushed over the steps several times until it is demagnetized. The tool's strong permanent magnet has a long service life. For mechanical applications.

This text is machine translated.