• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha 03723 Allen Allen key set 7-piece

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

20 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

7-PCS. Hexagonal ball-head pin wrench set in the holder

  • Hexagonal stop sign without text, black symbol on a white background.

Technical specifications

Product type

Allen key set

Downforce

Allen

Size

1.5 mm

6 mm

3 mm

4 mm

2.5 mm

2 mm

5 mm

Spanner size

1.5 mm

2 mm

2.5 mm

3 mm

4 mm

5 mm

6 mm

Length

150 cm

Material

Chromium-vanadium steel

Material properties

tempered

matt chrome plating

Weight

180 g

Screwdriver features

Ball head handle

Material (details)

Blade: Chrome-vanadium steel, through-hardened, chrome-plated (matt).

Type

Metric

Standards

In According to ISO 2936L

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 851102 Wiha 03723 Allen Allen key set 7-piece

Description

Especially for hard to reach Screws. Common key sizes are kept clearly in the holder Easy and quick use through fixed attachment point for pin wrench. Ball-head enables a screwing below an angle of up to 25°.

Scope of delivery

  • SW 1.5/2/2.5/3/4/5/6 mm.
  • Brackets

What kind of Allen Key Sets are you looking for?

More interesting products

(*All information is plus legal VAT)