• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha 03731 Torx screwdriver Size (screwdriver) T 20 Blade length: 45 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Torx screwdriver

Size

T 20

Blade length

45 mm

Length

80 mm

Material

Chromium-vanadium steel

Material properties

tempered

burnished

Weight

0.0095 kg

Downforce

Star socket

Screwdriver features

1-wing handle

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1176974 Wiha 03731 Torx screwdriver Size (screwdriver) T 20 Blade length: 45 mm

Description

Application: for high torque with small screws dimensions, especially when changing indexable inserts to knife heads · Handle: Wiha flags handle · Blade: chromium-vanadium steel, hardened throughout, burnished.

Hints

This text is machine translated.