• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha 07869 Magnetic bit holder 58 mm 1/4" (6.3 mm)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

8 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Set(s) available
14-day return policy included

Highlights & Details

Universal magnetic holder

  • A black hexagon with white borders on a white background.

Technical specifications

  • Abrasion 6.3 mm (1/4")
Product type

Magnetic bit holder

Drive

1/4" (6.3 mm)

Downforce

1/4" (6.3 mm)

Length

58 mm

Dim

(L x W x H) 58 x 4.50 x 7.50 mm

Weight

34.5000

Content

1 pc(s)

Width

4.50 mm

Height

7.50 mm

Type

Magnetic

Standards

DIN 3126, ISO 1173, Form 6.3

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 858102 Wiha 07869 Magnetic bit holder 58 mm 1/4" (6.3 mm)

More interesting products

(*All information is plus legal VAT)