User & Safety Instructions 283756 Wiha 26778 Mechanic's nippers 280 mm 1 pc(s)
Description
Standards: DIN ISO 9242. Head shape: Classic style. Design: Low wear lap joint, riveted and able to withstand high levels of load. High quality cutting edge with high cutting performance and low application of force due to highly precise processing. Good durability due to additional induction hardening of cutting edges to approx. 64 HRC. Material: High quality C 70 tool steel, tempered. Application: For binding (plaiting) and cutting wire netting in reinforced concrete structures in a single operation.
Features
Standards: DIN ISO 9242
Head shape: classic shape
Design: low wear, aufgelegtes joint and able to withstand high loads. High-performance cutting with high cutting performance and low effort because of highly precise processing. Long durability through additional inductive hardening of blades to approx. 62 HRC
Material: High-quality tool steel, tempered
Application: For tying (lichens) and cutting the binding wire for steel fibers in concrete buildings in just one step.
Hints
This text is machine translated.
Description
Standards: DIN ISO 9242. Head shape: Classic style. Design: Low wear lap joint, riveted and able to withstand high levels of load. High quality cutting edge with high cutting performance and low application of force due to highly precise processing. Good durability due to additional induction hardening of cutting edges to approx. 64 HRC. Material: High quality C 70 tool steel, tempered. Application: For binding (plaiting) and cutting wire netting in reinforced concrete structures in a single operation.
Features
Standards: DIN ISO 9242
Head shape: classic shape
Design: low wear, aufgelegtes joint and able to withstand high loads. High-performance cutting with high cutting performance and low effort because of highly precise processing. Long durability through additional inductive hardening of blades to approx. 62 HRC
Material: High-quality tool steel, tempered
Application: For tying (lichens) and cutting the binding wire for steel fibers in concrete buildings in just one step.
Hints
This text is machine translated.
What kind of Speciality Pliers are you looking for?