• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha 26956 Workshop Torx screwdriver Size (screwdriver) 20 IP Blade length: 100 mm 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Torx screwdriver

Range of use

Workshop

Size

20 IP

Blade length

100 mm

Length

132 mm

Handle length

32 mm

Blade type

Round

Blade Ø

4 mm

Material

Chromium-vanadium steel

Material properties

matt chrome plating

tempered

Weight

0.0477 kg

Downforce

TORX Plus

Screwdriver features

T-grip

Material (details)

Chrome-vanadium/molybdenum steel, fully hardened, matt chrome-plated

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 778593 Wiha 26956 Workshop Torx screwdriver Size (screwdriver) 20 IP Blade length: 100 mm 1 pc(s)

Description

Blade: Chrome-vanadium steel, through hardened, chrome-plated. Handle: Wiha Classic T-handle. Application: For high torque transfer with minimal effort. Extra: The stronger profile of the TORX PLUS® tip allows up to 25% extra torque than the TORX® profile. ChromTop® blade tip for the highest accuracy. Attention: TORX PLUS® keys cannot be used with TORX® screws.

Features

  • Caution: TORX PLUS® key do not fit in torx screws! Application: In order to tolerate high torques without fatigue
  • Extra: reinforced profile cross-section of the TORX PLUS®-output transfers in comparison with a TORX ® Profile an approx. 25% higher torque. ChromTop ® blade tip for maximum dimensional stability. Grip: Wiha sliding bar. Blade: Chrome-vanadium steel, through-hardened, chrome-plated (matt).

Hints

This text is machine translated.