• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha 27618 Workshop Torx screwdriver Size (screwdriver) 9 IP Blade length: 40 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Torx screwdriver

Range of use

Workshop

Size

9 IP

Blade length

40 mm

Length

74 mm

Handle length

34 mm

Blade type

Round

Blade Ø

3 mm

Material

Chromium-vanadium steel

Material properties

burnished

tempered

Weight

0.0062 kg

Downforce

TORX Plus

Screwdriver features

1-wing handle

Material (details)

Chromium-vanadium steel, hardened throughout, burnished.

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 778602 Wiha 27618 Workshop Torx screwdriver Size (screwdriver) 9 IP Blade length: 40 mm

Description

Blade: Chrome-vanadium steel, through hardened, black-finish. Handle: Wiha flag handle. Application: For high torque transfer with small screws, especially when replacing indexable inserts on milling heads. Extra: The stronger profile of the TORX PLUS® tip allows up to 25% extra torque than the TORX® profile. Attention: TORX PLUS® keys cannot be used with TORX® screws.

Features

  • Caution: TORX PLUS® key do not fit in torx screws!
  • Application: for high torque with small screws dimensions, especially when changing indexable inserts to knife heads.
  • Extra: reinforced profile cross-section of the TORX PLUS®-output transfers in comparison with a TORX ® Profile an approx. 25% higher torque. Grip: Wiha sliding bar. Blade: Chromium-vanadium steel, hardened throughout, nickel-plated.

Hints

This text is machine translated.