• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha 2859 SW2,5x175 Workshop Allen Interchangeable bit 2.5 mm 2.5 mm 175 mm Compatible with Wiha Torque

EAN:
Part number:
Item no:
Fast track dispatch on Fri 23 Oct

60 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Interchangeable bit

Range of use

Workshop

Downforce

Allen

Size

2.5 mm

Spanner size

2.5 mm

Blade length

175 mm

Length

175 mm

Blade Ø

4 mm

Material

Chrome moly vanadium steel

Material properties

tempered

matt chrome plating

Weight

0.018 kg

Compatible with

Wiha Torque

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1176882 Wiha 2859 SW2,5x175 Workshop Allen Interchangeable bit 2.5 mm 2.5 mm 175 mm Compatible with Wiha Torque

Description

Application: For controlled screwing at a predefined torque · Blade made of high-quality chromium-vanadium-molybdenum steel, through-hardened, matt chrome-plated · Wiha ChromTop ® blade tip guarantees the highest dimensional stability · Color-coded red.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)