• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha 28746 Workshop Allen Interchangeable bit 6 mm 3 mm 3 mm 130 mm Compatible with Wiha Torque

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Interchangeable bit

Range of use

Workshop

Downforce

Allen

Size

3 mm

Blade width

6 mm

Spanner size

3 mm

Blade length

130 mm

Length

130 mm

Blade Ø

6 mm

Material

Chrome moly vanadium steel

Material properties

tempered

matt chrome plating

Weight

0.0352 kg

Compatible with

Wiha Torque

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1176921 Wiha 28746 Workshop Allen Interchangeable bit 6 mm 3 mm 3 mm 130 mm Compatible with Wiha Torque

Description

Application: For controlled screwing at a predefined torque · Blade made of high-quality chromium-vanadium-molybdenum steel, through-hardened, matt chrome-plated · Wiha ChromTop ® blade tip guarantees the highest dimensional stability · Color-coded red.

Hints

This text is machine translated.