• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha 29558 Workshop TORX Plus Interchangeable bit 15 IP 175 mm Compatible with Wiha Torque

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Interchangeable bit

Range of use

Workshop

Downforce

TORX Plus

Size

15 IP

Blade length

175 mm

Length

175 mm

Blade Ø

4 mm

Material

Chrome moly vanadium steel

Material properties

tempered

matt chrome plating

Height

175 mm

Weight

0.0177 kg

Screwdriver features

changeable

Compatible with

Wiha Torque

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1176876 Wiha 29558 Workshop TORX Plus Interchangeable bit 15 IP 175 mm Compatible with Wiha Torque

Description

Application: For controlled screwing at a predefined torque · Extra: Very slim blade diameter for hard-to-reach screws · Blade made of high-quality chromium-vanadium-molybdenum steel, through-hardened, matt chrome-plated · Wiha ChromTop ® blade tip guarantees the highest dimensional stability · Color-coded light green.

Hints

This text is machine translated.