There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Slotted screwdriver
VDE
4.5 mm
1 mm
125 mm
236 mm
30 mm
111 mm
Round
Chrome moly vanadium steel
tempered
burnished
DIN ISO 2380
DIN EN 60900
23.50 mm
2.82 mm
(L x W x H) 236 x 23.50 x 2.82 mm
60.0000
Slot
Multi-purpose tool grip
EN 60900
High-quality chromium-vanadium-molybdenum steel, hardened throughout, burnished.
(L x Ø) 125 x 30 mm
yes
User & Safety Instructions 778227 Wiha 320N SF 4,5x125 VDE Slotted screwdriver Blade width: 4.5 mm Blade length: 125 mm DIN ISO 2380, DIN EN 60900