• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha 32323 Workshop Round nose pliers Straight 200 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Round nose pliers

Manufacturer part #

32323

Range of use

Workshop

Length

200 mm

Jaw shape

Straight

Edge hardness

64 HRC

Material

Tool steel

Material properties

quenched and tempered

C70

DIN standard

DIN ISO 5745

Weight

200 g

Standards

DIN ISO 5745

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 283766 Wiha 32323 Workshop Round nose pliers Straight 200 mm

Description

Standards: DIN ISO 5745. Head shape: Straight shape. Design: Extra long cutting edge for flat and round cables. Gripping surfaces partially serrated in parts. Cutting edges additionally induction hardened to approx. 64 HRC. Material: High quality C 70 tool steel, tempered. Application: Gripping and holding as well as cutting soft and hard wires and cables. Preferred choice in the mechanical sector.

Features

  • Standards: DIN ISO 5745
  • Head shape: Straight shape
  • Design: Extra long blades for flat and round cables. Gripping surfaces partly serrated Blades also induction-hardened to approx. 62 HRC
  • Material: High-quality tool steel, tempered
  • Application: gripping and holding as well as cutting soft and hard wires and cables, preferably in the mechanical area.

Hints

This text is machine translated.