• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha 32346 Tweezers 3c Pointed 110 mm

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • IEC 61340-5-1; anti-static, anti-magnetic, acid-resistant
Product type

Tweezers

Tip shape

Pointed

Material

Chrome nickel stainless steel

Length

110 mm

Range of use

ESD

Weight

14 g

Material properties

alloyed

Type

3c

Height

1.00 mm

Material (details)

Specially alloyed, stainless steel, chrome-nickel stainless steel

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 778971 Wiha 32346 Tweezers 3c Pointed 110 mm

Description

Standards: IEC 61340-5-1. Tip form: Straight with a rugged tip. Design: Smooth gripping surfaces, gripping surfaces without grooves. Non-glare black coated, anti-static. Anti-magnetic and acid-resistant. Surface resistance 10^6 - 10^9 ohms. Material: Special alloyed, non-rusting, chromium-nickel stainless steel. Application: Precision tweezers for gripping and holding electronic components.

Features

  • Application: Precision tweezers for gripping and holding of electronic components.
  • Design: Smooth gripping surfaces, gripping surfaces without leaving grooves. Anti-glare black coated and anti-static. Anti-magnetic and acid-resistant. Surface resistance 106 - 109 Ohm. IEC 61340-5-1 compliant
  • Material: Specially alloyed, stainless steel, chrome-nickel stainless steel.

Hints

This text is machine translated.

What kind of Tweezers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.