• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha 334 Workshop Allen wrench Spanner size (metric): 2.5 mm Blade length: 100 mm

EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

94 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hexagonal screwdriver with sliding bar

  • Symbol image for Wiha 334 Workshop Allen wrench Spanner size (metric): 2.5 mm Blade length: 100 mm
  • Hexagonal stop sign without text, black symbol on a white background.

Technical specifications

Product type

Allen wrench

Range of use

Workshop

Spanner size

2.5 mm

Blade length

100 mm

Length

126 mm

Handle Ø

26 mm

Handle length

80 mm

Blade type

Hexagonal

Material

Chromium-vanadium steel

Material properties

tempered

glossy nickel plating

Width

80 mm

Dim

(L x W) 126 mm x 80 mm

Weight

0.0227 kg

Downforce

Allen

Screwdriver features

T-grip

Content

1 pc(s)

Handle grip dimensions

80 x 26 mm

Spanner size

2.5 mm

Standards

DIN 912

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 812174 Wiha 334 Workshop Allen wrench Spanner size (metric): 2.5 mm Blade length: 100 mm

Description

Features

  • Application: In order to tolerate high torques without fatigue
  • Blade: Chromium-vanadium steel, hardened throughout, nickel-plated.
  • Grip: Wiha sliding bar.
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)