• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha 36461 Star socket Allen key set 8-piece

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

TORX Allen key set 8-piece

  • In the classic holder
  • manganese-phosphated.
  • Six-pointed star bolt within a circle.

Technical specifications

Product type

Allen key set

Downforce

Star socket

Size

T 9

T 10

T 15

T 20

T 25

T 27

T 30

T 40

Length

106 mm

Material

Chromium-vanadium steel

Material properties

tempered

burnished

Weight

0.121 kg

Height

9.50 mm

Width

102 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 283642 Wiha 36461 Star socket Allen key set 8-piece

Description

Bronzed, 8 pcs. Blade: Chrome-vanadium steel, through-hardened, bronzed. Application: For all TORX® screw applications in confined work spaces. Extra: Common key sizes are clearly stored in the Classic holder.

Features

  • Blade made of chromium-vanadium steel, hardened throughout, manganese-phosphated
  • Application: For all TORX Screw tasks in confined work conditions
  • Extra: Common key sizes are kept clearly in the classic holder.

Scope of delivery

  • T9/T10/T15/T20/T25/T27/T30/T40.

Hints

This text is machine translated.

What kind of Allen Key Sets are you looking for?