• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha 38074 VDE Torque screwdriver set 5-piece 0.8 - 5 Nm DIN EN ISO 6789, DIN EN 60900

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Torque screwdriver set

Range of use

VDE

Drive

6 mm

Torque (min.)

0.8 Nm

Torque (max.)

5 Nm

Tolerance ±

6 %

Blade length

75 mm

Length

50 mm

Handle Ø

36 mm

Handle length

138 mm

Blade type

Hexagonal

Width

50 mm

Height

190 mm

Weight

301 g

DIN standard

DIN EN ISO 6789

DIN EN 60900

Screwdriver features

adjustable

EN standard

EN ISO 6789

EN 60900

ISO standards

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2743474 Wiha 38074 VDE Torque screwdriver set 5-piece 0.8 - 5 Nm DIN EN ISO 6789, DIN EN 60900

Description

The fully certified TorqueVario® S VDE torque system offers a controlled tightening of screws and safety for electrical applications. The tool set contains an ergonomically shaped torque-screwdriver handle with integrated numerical scale, 2 slimBits, a bit holder and the adjustment tool. All components are conveniently and clearly arranged in a high-quality, sturdy box. The torque screwdriver VDE covers a large area of application with the variable adjustable torque range from 0.8 to 5.0 Nm. A clearly audible and perceptible signal when the torque is triggered ensures a process-safe torque mechanism, which protects against material damage and rework. With a tripping accuracy of +/- 6% the torque tool meets the requirements of DIN EN ISO 6789. The insulated ClicFix bit holder provides a secure hold of the 75 mm long slimBits through a mechanical blade lock. The torque screwdriver as well as the slimBits are subject to a routine test according to the international standard IEC 60900 and allow safe working on live parts up to 1,000 V AC.

This text is machine translated.

Features

  • Increases your efficiency: The right torque protects you from material damage and rework.
  • Provides you full protection: Each tool is individually tested at 10,000 V AC and approved for 1,000 V AC.
  • Increases your safety: Wiha slimBits ensure good and protected access to deep-lying screws.
  • Protects your health: With patented SoftFinish® handle design for work that is easy on the hands and muscles. Recommended by doctors and therapists of the AGR!
  • Meets your requirements: Variable adjustable torque covers a wide range of applications
  • For controlled screwing when working on conducting parts up to 1,000 V/AC.
  • Extra: Incl. Factory testing protocol.
  • Standards: Tested according to IEC 60900.
  • DIN EN ISO 6789

Scope of delivery

  • 1x torque screwdriver TorqueVario®-S electric variable adjustable torque limitation 0.8 - 5 (26626)
  • 1x adjustment tool for torque screwdriver with longitudinal handle 90 mm (26864)
  • 1x TorqueVario-S electric adapter for slimBits 6.0 mm (35870)
  • 1x bit slimBit electric PlusMinus/Pozidriv SL/PZ1 x 75 mm (34589)
  • 1x bit slimBit electric PlusMinus/Pozidriv SL/PZ2 x 75 mm (34590)