• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha 70112325 Profess.-Bit PH3 Länge 25mm 1/4" DIN3126 ISO1173 Form E6,3 Philips bit Drive (screwdriver): 1/4" (6.3 mm)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

38 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Multiple: 10
Total (€ 1.19 / piece)
€ 1.19
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Philips bit

Drive

1/4" (6.3 mm)

Length

25 mm

Weight

5 g

Downforce

Phillips

Content

1 pc(s)

Shape

C 6.3

Size

PH 3

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3046020 Wiha 70112325 Profess.-Bit PH3 Länge 25mm 1/4" DIN3126 ISO1173 Form E6,3 Philips bit Drive (screwdriver): 1/4" (6.3 mm)

Description

Features

  • Meets your requirements: Robust and precise bits for general screw joints in trade or industry
  • Saves time: Easy and rapid detection of profile size thanks to high-contrast laser marking
  • DIN 3120, ISO 1174, shape A 6.3 + A 10
  • DIN 3126, ISO 1173, form C 6.3
  • For screw joints of all kinds in trade and industry
  • Bits: Reduced, over-rotated profile
  • DIN ISO 8764-1 standards
  • DIN 3126, ISO 1173, SHAPE C6.3
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)