• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha PlusMinus Schraubendreh.SL/PZ1 SoftFinish-slimFix VDE1000V VDE PZ/Phillips/SL plus/minus drivers Size (screwdriver)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 16.99
-12 %
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PZ/Phillips/SL plus/minus drivers

Range of use

VDE

Size

SL/PZ 1

Blade length

80 mm

Length

191 mm

Handle Ø

30 mm

Handle length

111 mm

Blade type

Round

Material

Chrome moly vanadium steel

Material properties

tempered

burnished

Height

2.00 mm

Weight

0.057 kg

DIN standard

DIN EN 60900

Downforce

Plus/Minus

Screwdriver features

Multi-purpose tool grip

EN standard

EN 60900

Material (details)

High-quality chromium-vanadium-molybdenum steel, hardened throughout, burnished.

Handle grip dimensions

(L x Ø) 80 x 30 mm

Standards

Manufactured gem

Straight

TRUE

57 kg/m

80 m

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 778276 Wiha PlusMinus Schraubendreh.SL/PZ1 SoftFinish-slimFix VDE1000V VDE PZ/Phillips/SL plus/minus drivers Size (screwdriver)

Description

For terminal screws (slotted/ Pozidriv). Individually tested protective insulation 1,000 V AC, VDE and GS tested. Blade: High quality chrome-vanadium-molybdenum steel, through hardened, black-finish. Protective insulation moulded directly onto the blade and completely integrated into the blade in the lower area. Handle: Ergonomic Wiha SoftFinish® multi-component handle with roll-off protection. Standards: Manufactured acc. to IEC 60900:2012. Application: For all work on or around electrical components up to 1,000 V AC. Extra: The integrated protective insulation enables low-lying fastening and spring elements to be reached and manipulated.

Features

  • Use: For working on live parts up to 1000 V AC. 000 V AC
  • Extra: Due to its integrated protective insulation can deep-lying screw and spring elements. Ergonomic Wiha SoftFinish® multi-component grip with anti-rolloff protection. Blade: High quality chrome-vanadium-molybdenum steel, hardened throughout, burnished. Protective insulation sprayed directly on to the blade, fully integrated into the blade tip.
  • Standards: manufactured in accordance with IEC 60900:2012.

Hints

This text is machine translated.

What kind of Speciality Screwdrivers are you looking for?

More interesting products

(*All information is plus legal VAT)