• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha SB 2831-0101 VDE Interchangeable grip Handle diameter: 34 mm Compatible with: Wiha Torque, Wiha slimBit

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Hexagon head: 6 mm
Product type

Interchangeable grip

Range of use

VDE

Handle Ø

34 mm

Compatible with

Wiha Torque

Wiha slimBit

Dim

(L x W x H) 58 x 150 x 50 mm

Length

58 mm

Height

50 mm

Width

150 mm

Weight

100 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1541241 Wiha SB 2831-0101 VDE Interchangeable grip Handle diameter: 34 mm Compatible with: Wiha Torque, Wiha slimBit

Description

Short, ergonomically Wiha SoftFinish ® multi-component handle, particularly suitable for working in confined spaces. For work within the range of live parts to 1.000 V AC.

Scope of delivery

  • Interchangeable grip "Stubby"
  • slimBit electric: Phillips PH 2 x 75 mm
  • plus/minus SL/PZ 2 x 75 mm
  • slot 3 x 75 mm.

Hints

This text is machine translated.