There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Slotted screwdriver
Workshop
6.5 mm
1.2 mm
125 mm
238 mm
36 mm
113 mm
Hexagonal
6 mm
Chrome moly vanadium steel
tempered
matt chrome plating
DIN ISO 2380
0.156 kg
Slot
Multi-purpose tool grip
Metal cap
Chrome-vanadium molybdenum steel, through-hardened, matt chrome-plated
VDE
(L x Ø) 113 x 36 mm
DIN 7437/DIN 5264/DIN ISO 2380/IEC 60900:2004
yes
User & Safety Instructions 283569 Wiha Schlitzschraubendreher Stahlk. 6,5x1,2x125mm 6k-K SoftFinish Workshop Slotted screwdriver Blade width: 6.5 mm Blade