There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Slotted screwdriver
Workshop
8 mm
1.2 mm
150 mm
271 mm
41 mm
121 mm
Hexagonal
8 mm
Chrome moly vanadium steel
tempered
matt chrome plating
DIN ISO 2380
4.00 mm
26.50 mm
(L x W x H) 271 x 4.00 x 26.50 mm
0.246 kg
Slot
Multi-purpose tool grip
Metal cap
Chrome-vanadium molybdenum steel, through-hardened, matt chrome-plated
VDE
(L x Ø) 121 x 41 mm
DIN 7437/DIN 5264/DIN ISO 2380/IEC 60900:2004
yes
User & Safety Instructions 283571 Wiha Schlitzschraubendreher Stahlk. 8,0x1,2x150mm 6k-K SoftFinish Workshop Slotted screwdriver Blade width: 8 mm Blade l
The necessary accessories are required to use the article as described.