• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha Sechskant Workshop Allen Interchangeable bit 4.0 mm 4.0 mm Compatible with Wiha Torque

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Torque value max. 0.9 Nm
Product type

Interchangeable bit

Range of use

Workshop

Downforce

Allen

Size

4.0 mm

Spanner size

4.0 mm

Length

110 mm

Material

Chrome moly vanadium steel

Steel (galvanized)

Material properties

tempered

Height

8 mm

Width

8 mm

Weight

10 g

Screwdriver features

changeable

Compatible with

Wiha Torque

Dim

(L x W x H) 110 x 8 x 8 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3639686 Wiha Sechskant Workshop Allen Interchangeable bit 4.0 mm 4.0 mm Compatible with Wiha Torque

Description

A controlled screw fitting without material damage and high process reliability? No problem with the easyTorque Key torque screwdriver with a key handle in combination with the changeover blade assortment. These long reversing blades allow hard-to-reach screws, even thanks to the slim diameter of the blade. The blades are made of high quality chrome-vanadium-molybdenum steel for durability and robustness.

This text is machine translated.

Scope of delivery

  • 1x hexagonal cutter blade for easy Torque Key 1.5 mm x 100 mm (46945)