• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha Torx-Schraubendreher T40x130mm Magic Spring m.Festhaltefeder Workshop Torx screwdriver Size (screwdriver) T 40 Blad

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Torx screwdriver

Range of use

Workshop

Size

T 40

Blade length

130 mm

Length

254 mm

Handle Ø

41 mm

Handle length

124 mm

Blade type

Round

Blade Ø

7 mm

Material

Chrome moly vanadium steel

Material properties

matt chrome plating

tempered

Weight

0.128 kg

Downforce

Star socket

Screwdriver features

Multi-purpose tool grip

Material (details)

High quality chrome-vanadium molybdenum steel, through-hardened, matt chrome-plated

Handle grip dimensions

(L x Ø) 130 x 41 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 778369 Wiha Torx-Schraubendreher T40x130mm Magic Spring m.Festhaltefeder Workshop Torx screwdriver Size (screwdriver) T 40 Blad

Description

Retaining spring holds TORX® screws in place. Blade: High quality chrome-vanadium-molybdenum steel, through hardened, chrome-plated. Wiha ChromTop® finish on tip for a perfect fit every time. Handle: Ergonomic Wiha SoftFinish® multi-component handle with roll-off protection. Application: For setting and tightening TORX® screws in difficult to access areas.

Features

  • Application: for the positioning and tightening torx screws in hard to reach places. Ergonomic Wiha SoftFinish® multi-component grip with anti-rolloff protection. Round blade: High quality chrome-vanadium molybdenum steel, hardened throughout, matt chrome-plated Wiha ChromTop® blade tip guarantees highest degree of dimensional accuracy

Hints

This text is machine translated.