• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WIKA 14488862 TR36 Resistance thermometer -30 up to 150 °C

Image similar
Product type
Resistance thermometer
Temperature reading range (min.)
-30 °C
Temperature reading range (max.)
150 °C
Connector
Plug
Type
TR36
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Output signal: 4…20mA, 2-wire
  • Electrical connection: Right-angle plug - DIN EN 175301- 803 Form A.
  • Process connection: Screw-in pin G 1/2 B
  • Permissible ambient temperature: -40 ... +85 °C (-40 ... +185 °F)
  • Transmitter temperature unit: °C
  • Process temperature: -30 ... +150°C
  • Pin assignment: Standard assignment 1+ (10..30VDC) and 2- (0V)
  • Sensor diameter ØD 6 mm
  • Mounting length A(U1)/A(U2): 50 mm
  • Accessories Electronic. Connections: Mating plug with blue seal DIN EN 175301-803 shape A
  • Start/sign measurement range: Plus (incl. 0)
  • Start measuring range: 0
  • End/sign measurement range: Plus (incl. 0)
  • End measurement range: 150
  • Transmitter error signaling: Control < 3.6 mA
Product type

Resistance thermometer

Type

TR36

Outputs

Current (analogue)

Output signal (min.)

4 mA

Output signal (max.)

20 mA

Temperature reading range (min.)

-30 °C

Temperature reading range (max.)

150 °C

Temperature reading range

-30 up to 150 °C

Connector

Plug

Orientation (connectors)

90°

Length

50 mm

(Ø)

6 mm

Dim

(Ø x L) 6 mm x 50 mm

Content

1 pc(s)

Connection

G 1/2 B screw-in stud

Documents & Downloads

Datasheet

Datasheet 3525017 WIKA 14488862 TR36 Resistance thermometer -30 up to 150 °C

User & Safety Instructions

User & Safety Instructions 3525017 WIKA 14488862 TR36 Resistance thermometer -30 up to 150 °C

Description

TR36 resistance thermometer in a compact design
Technical data according to data sheet:TE 60.36
Electrical connection: Right-angle plug - DIN EN 175301- 803 Form A.
Output signal: 4…20mA, 2-wire
Transmitter temperature unit: °C
Process temperature: -30 ... +150°C
Start/sign measurement range: Plus (incl. 0)
Start measuring range: 0
End/sign measurement range: Plus (incl. 0)
End measurement range: 150
Process connection: Screw-in pin G 1/2 B
Sensor diameter ØD 6 mm
Mounting length A(U1)/A(U2): 50 mm
Permissible ambient temperature: -40 ... +85 °C (-40 ... +185 °F)
Accessories Electronic. Connections: Mating plug with blue seal DIN EN 175301-803 shape A
Transmitter error signaling: Control < 3.6 mA
Pin assignment: Standard assignment 1+ (10..30VDC) and 2- (0V)
Custom label layout: WIKA standard

This text is machine translated.

What kind of Industrial Temperature Sensors are you looking for?