• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WIKA 32 Equipment glass thermometer 0 - 120 °C Sensor type Immersion probe

Image similar
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type: W 3201, nominal size 110 x 30, model 90° angled
  • Error limits: According to DIN 16 195
  • V-shaped aluminum casing
  • Housing color: Anodised brass color
  • Unit: °C
  • Display range: 0 °C ... 120 °C
  • Process connection G 1/2 B
  • Mounting length L1: 160 mm
  • Dip-shank material: Cu alloy
Product type

Equipment glass thermometer

Max. temperature

120 °C

Sensor type

Immersion probe

Manufacturer's standards (no certificate)

Probe length

160 mm

Calibration range

Temperature

Length

160 mm

Min. temperature

0 °C

Type

32

Documents & Downloads

Datasheet

Datasheet 3526218 WIKA 32 Equipment glass thermometer 0 - 120 °C Sensor type Immersion probe

User & Safety Instructions

User & Safety Instructions 3526218 WIKA 32 Equipment glass thermometer 0 - 120 °C Sensor type Immersion probe

Description

Machine glass thermometer
Technical data according to data sheet: TM 32.02
Error limits: According to DIN 16 195
V-shaped aluminum casing
Housing color: Anodised brass color
Type: W 3201, nominal size 110 x 30, model 90° angled
Unit: °C
Display range: 0 °C ... 120 °C
Process connection G 1/2 B
Mounting length L1: 160 mm
Dip-shank material: Cu alloy
Manufacturer logo: *WIKA*

This text is machine translated.

What kind of Thermometers are you looking for?