• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

WIKA 611.10 Pressure gauge Bottom 0 up to 40 mbar

Image similar
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type 611.10
  • Housing: Steel, black
  • Unit: Mbar
  • Display range 0 mbar...40 mbar
  • Process connection G 1/4 B
  • Pointer unit: Copper alloy
  • Measuring system: Copper alloy
  • Nominal size 063 mm
  • Connection position: Below
  • Viewing glass: Acrylic glass (PMMA)
  • Accuracy class: Class 1.6
  • Pressure gauge standard: International (Europe)
  • Scale color for 1.Division (outside): Black
  • Face background: White
  • Packaging: Individual packaging
  • Accuracy class dial: *Cl.1.6*
Product type

Pressure gauge

Min. display range

0 mbar

Display range (max.)

40 mbar

Manufacturer part #

9071393

Material (details)

Copper alloys

Dim

(Ø) 063 mm

Connection

G 1/4 B

Connector

Bottom

Max. operating pressure

40 mbar

Operating pressure (min.)

0 mbar

Pressure range

0 up to 40 mbar

(Ø)

063 mm

Documents & Downloads

Datasheet

Datasheet 3525631 WIKA 611.10 Pressure gauge Bottom 0 up to 40 mbar

User & Safety Instructions

User & Safety Instructions 3525631 WIKA 611.10 Pressure gauge Bottom 0 up to 40 mbar

Description

Pressure gauge with capsule spring, standard version
Type 611.10
Technical data according to data sheet PM 06.01
Accuracy class: Class 1.6
Measuring system: Copper alloy
Nominal size 063 mm
Unit: Mbar
Display range 0 mbar...40 mbar
Process connection G 1/4 B
Connection position: Below
Viewing glass: Acrylic glass (PMMA)
Pointer unit: Copper alloy
Packaging: Individual packaging
Housing: Steel, black
Face labels
Pressure gauge standard: International (Europe)
Scale color for 1.Division (outside): Black
Face background: White
Manufacturer logo: *WIKA*
Accuracy class dial: *Cl.1.6*
Individual package labels: Standard (with Wika logo)
Labels Outer packaging: Standard (with Wika logo)

This text is machine translated.