• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

WIKA 612.20 Pressure gauge Bottom 0 up to 100 mbar

Image similar
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type 612.20
  • Case: CrNi steel
  • Unit: Mbar
  • Display range 0 mbar...100 mbar
  • Process connection G 1/2 B
  • Pointer unit: Copper alloy
  • Measuring system: Copper alloy
  • Nominal size 100 mm
  • Connection position: Below
  • Viewing panel: Instrument flat glass
  • Pressure gauge standard: International (Europe)
  • Ring: Bayonet ring, CrNi steel
  • Scale color for 1.Division (outside): Black
  • Face background: White
  • Packaging: Individual packaging
  • Standard label on dial: *EN 837-3*
  • Accuracy class dial: *Cl.1.6*
Product type

Pressure gauge

Min. display range

0 mbar

Display range (max.)

100 mbar

Manufacturer part #

9071660

Material (details)

Copper alloys

Dim

(Ø) 100 mm

Connection

G 1/2 B

Connector

Bottom

Max. operating pressure

100 mbar

Operating pressure (min.)

0 mbar

Pressure range

0 up to 100 mbar

(Ø)

100 mm

Documents & Downloads

Datasheet

Datasheet 3526097 WIKA 612.20 Pressure gauge Bottom 0 up to 100 mbar

User & Safety Instructions

User & Safety Instructions 3526097 WIKA 612.20 Pressure gauge Bottom 0 up to 100 mbar

Description

Pressure gauge with capsule spring, sturdy design
Type 612.20
Technical data according to data sheet PM 06.02
Measuring system: Copper alloy
Case: CrNi steel
Pointer unit: Copper alloy
Ring: Bayonet ring, CrNi steel
Nominal size 100 mm
Unit: Mbar
Display range 0 mbar...100 mbar
Process connection G 1/2 B
Connection position: Below
Packaging: Individual packaging
Viewing panel: Instrument flat glass
Face labels
Pressure gauge standard: International (Europe)
Scale color for 1.Division (outside): Black
Face background: White
Manufacturer logo: *WIKA*
Standard label on dial: *EN 837-3*
Accuracy class dial: *Cl.1.6*
Individual package labels: Standard (with Wika logo)
Labels Outer packaging: Standard (with Wika logo)

This text is machine translated.