• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

WIKA 632.50 Pressure gauge Back side

Image similar
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type 632.50
  • Case: CrNi steel
  • Unit: Mbar
  • Display range -160 mbar...0 mbar
  • Process connection: 1/2 NPT
  • Needle mechanism: CrNi steel
  • Measurement system CrNi steel
  • Nominal size 160 mm
  • Connection position: Eccentric at rear
  • Viewing glass: Multi-layered safety glass
  • Pressure gauge standard: International (Europe)
  • Housing filling: Without
  • Ring: Bayonet ring, CrNi steel
  • Scale color for 1.Division (outside): Black
  • Face background: White
  • IP 54 protection
  • Packaging: Individual packaging
  • Standard label on dial: *EN 837-3*
  • Accuracy class dial: *Cl.1.6*
  • Housing with ex-hole
  • Permissible ambient temperature: Standard
  • Case material: CrNi steel
  • Permissible temperature of the measured substance: Standard
Product type

Pressure gauge

Min. display range

-160 mbar

Display range (max.)

0 mbar

Manufacturer part #

40039889

Material (details)

CrNi steel

Dim

(Ø) 160 mm

Connection

1/2 NPT

Connector

Back side

(Ø)

160 mm

IP54

Documents & Downloads

Datasheet

Datasheet 3525558 WIKA 632.50 Pressure gauge Back side

User & Safety Instructions

User & Safety Instructions 3525558 WIKA 632.50 Pressure gauge Back side

Description

Pressure gauge with capsule spring, chemical design
Type 632.50
Technical data according to data sheet PM 06.03
Measurement system CrNi steel
Case: CrNi steel
Ring: Bayonet ring, CrNi steel
Needle mechanism: CrNi steel
Housing filling: Without
Nominal size 160 mm
Unit: Mbar
Display range -160 mbar...0 mbar
Process connection: 1/2 NPT
Connection position: Eccentric at rear
Housing with ex-hole
IP 54 protection
Packaging: Individual packaging
Permissible ambient temperature: Standard
Permissible temperature of the measured substance: Standard
Case material: CrNi steel
Viewing glass: Multi-layered safety glass
Face labels
Pressure gauge standard: International (Europe)
Scale color for 1.Division (outside): Black
Face background: White
Manufacturer logo: *WIKA*
FORTLFD.-NO. *...*
Standard label on dial: *EN 837-3*
Accuracy class dial: *Cl.1.6*
Individual package labels: Standard (with Wika logo)
Labels Outer packaging: Standard (with Wika logo)

This text is machine translated.