• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

WIKA 632.50 Pressure gauge Bottom -2.5 up to 0 mbar

Image similar
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type 632.50
  • Case: CrNi steel
  • Unit: Mbar
  • Display range -2.5 mbar...0 mbar
  • Process connection G 1/2 B
  • Needle mechanism: CrNi steel
  • Measurement system CrNi steel
  • Nominal size 160 mm
  • Connection position: Below
  • Viewing glass: Multi-layered safety glass
  • Pressure gauge standard: International (Europe)
  • Housing filling: Without
  • Ring: Bayonet ring, CrNi steel
  • Scale color for 1.Division (outside): Black
  • Face background: White
  • IP 54 protection
  • Packaging: Individual packaging
  • Standard label on dial: *EN 837-3*
  • Accuracy class dial: *Cl.1.6*
  • Housing with ex-hole
  • Permissible ambient temperature: Standard
  • Case material: CrNi steel
  • Permissible temperature of the measured substance: Standard
Product type

Pressure gauge

Min. display range

-2.5 mbar

Display range (max.)

0 mbar

Manufacturer part #

8975731

Material (details)

CrNi steel

Dim

(Ø) 160 mm

Connection

G 1/2 B

Connector

Bottom

Max. operating pressure

0 mbar

Operating pressure (min.)

-2.5 mbar

Pressure range

-2.5 up to 0 mbar

(Ø)

160 mm

IP54

Documents & Downloads

Datasheet

Datasheet 3525892 WIKA 632.50 Pressure gauge Bottom -2.5 up to 0 mbar

User & Safety Instructions

User & Safety Instructions 3525892 WIKA 632.50 Pressure gauge Bottom -2.5 up to 0 mbar

Description

Pressure gauge with capsule spring, chemical design
Type 632.50
Technical data according to data sheet PM 06.03
Measurement system CrNi steel
Case: CrNi steel
Ring: Bayonet ring, CrNi steel
Needle mechanism: CrNi steel
Housing filling: Without
Nominal size 160 mm
Unit: Mbar
Display range -2.5 mbar...0 mbar
Process connection G 1/2 B
Connection position: Below
Housing with ex-hole
IP 54 protection
Packaging: Individual packaging
Permissible ambient temperature: Standard
Permissible temperature of the measured substance: Standard
Case material: CrNi steel
Viewing glass: Multi-layered safety glass
Face labels
Pressure gauge standard: International (Europe)
Scale color for 1.Division (outside): Black
Face background: White
Manufacturer logo: *WIKA*
FORTLFD.-NO. *...*
Standard label on dial: *EN 837-3*
Accuracy class dial: *Cl.1.6*
Individual package labels: Standard (with Wika logo)
Labels Outer packaging: Standard (with Wika logo)

This text is machine translated.