Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
EZE53
Sensor/actuator cable
M12 socket, straight
Cable, open end
5
5 m
PUR
0.34 mm²
0.34 mm²
Socket
M12 x 1
M12 x 1
0.34 mm²
0.34 mm²
IP65
IP67
Shielded
-40 °C
80 °C
79100672
1 pc(s)
6 mm
5.05 mm
5.05 - 6 mm
Datasheet 3524545 WIKA 79100672 Sensor/actuator cable M12 x 1 5 m No. of pins (RJ): 5 1 pc(s)
User & Safety Instructions 3524545 WIKA 79100672 Sensor/actuator cable M12 x 1 5 m No. of pins (RJ): 5 1 pc(s)