• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WIKA A43 Bimetallic thermometer

Image similar
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type A43
  • Unit: °C
  • Display range: 0 °C ... 60 °C
  • Submersible material: Aluminium
  • Viewing panel: Plastic, SAN
  • Accuracy class CL. 2 according to DIN EN 13190
  • Case material: Aluminium
  • Device type: Standard, with aluminum housing
  • Nominal size [nG, d1]: 80 mm
  • Protective tube: Removable, attached;
  • Protective tube material: Brass
  • Mounting length [L1]: 40 mm
  • Immersion shaft diameter [d5]: 9 mm
  • Process connection [E, d6]: G1/2B
  • Face imprint (number of colors): Dial print, 1-color
  • Pointer design: Plastic, black
Product type

Bimetallic thermometer

Min. display range

0 °C

Display range (max.)

60 °C

Operating temperature

0 °C (min)

Min. operating temperature

0 °C

Manufacturer part #

14138688

Dim

(Ø) 80 mm

(Ø)

80 mm

Documents & Downloads

Datasheet

Datasheet 3527097 WIKA A43 Bimetallic thermometer

User & Safety Instructions

User & Safety Instructions 3527097 WIKA A43 Bimetallic thermometer

Description

Bimetal thermometer, for heating technology A43
Type A43
Device type: Standard, with aluminum housing
Nominal size [nG, d1]: 80 mm
Case material: Aluminium
Unit: °C
Display range: 0 °C ... 60 °C
Mounting length [L1]: 40 mm
Immersion shaft diameter [d5]: 9 mm
Submersible material: Aluminium
Protective tube: Removable, attached;
Protective tube material: Brass
Process connection [E, d6]: G1/2B
Manufacturer logo: *WIKA*
Face imprint (number of colors): Dial print, 1-color
Pointer design: Plastic, black
Viewing panel: Plastic, SAN
Accuracy class CL. 2 according to DIN EN 13190

This text is machine translated.