Face imprint (number of colors): Dial print, 1-color
Pointer design: Plastic, black
Product type
Bimetallic thermometer
Min. display range
0 °C
Display range (max.)
120 °C
Operating temperature
0 °C (min)
Min. operating temperature
0 °C
Manufacturer part #
14138818
Dim
(Ø) 63 mm
(Ø)
63 mm
UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3527100 WIKA A43 Bimetallic thermometer
User & Safety Instructions
User & Safety Instructions 3527100 WIKA A43 Bimetallic thermometer
Description
Bimetal thermometer, for heating technology A43 Type A43 Design: Standard, with plastic housing Nominal size [nG, d1]: 63 mm Housing material: Plastic, black; Unit: °C Display range: 0 °C ... 120 °C Mounting length [L1]: 60 mm Immersion shaft diameter [d5]: 9 mm Submersible material: Aluminium Protective tube: Removable, attached; Protective tube material: Brass Process connection [E, d6]: G1/2B Manufacturer logo: *WIKA* Face imprint (number of colors): Dial print, 1-color Pointer design: Plastic, black Viewing panel:polystyrene, HP Accuracy class CL. 2 according to DIN EN 13190
This text is machine translated.
Description
Bimetal thermometer, for heating technology A43 Type A43 Design: Standard, with plastic housing Nominal size [nG, d1]: 63 mm Housing material: Plastic, black; Unit: °C Display range: 0 °C ... 120 °C Mounting length [L1]: 60 mm Immersion shaft diameter [d5]: 9 mm Submersible material: Aluminium Protective tube: Removable, attached; Protective tube material: Brass Process connection [E, d6]: G1/2B Manufacturer logo: *WIKA* Face imprint (number of colors): Dial print, 1-color Pointer design: Plastic, black Viewing panel:polystyrene, HP Accuracy class CL. 2 according to DIN EN 13190