• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WIKA A43 Bimetallic thermometer

Image similar
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type A43
  • Unit: °C
  • Display range: 0 °C ... 120 °C
  • Submersible material: Aluminium
  • Viewing panel:polystyrene, HP
  • Accuracy class CL. 2 according to DIN EN 13190
  • Housing material: Plastic, black;
  • Design: Standard, with plastic housing
  • Nominal size [nG, d1]: 63 mm
  • Protective tube: Removable, attached;
  • Protective tube material: Brass
  • Mounting length [L1]: 100 mm
  • Immersion shaft diameter [d5]: 9 mm
  • Process connection [E, d6]: G1/2B
  • Face imprint (number of colors): Dial print, 1-color
  • Pointer design: Plastic, black
Product type

Bimetallic thermometer

Min. display range

0 °C

Display range (max.)

120 °C

Operating temperature

0 °C (min)

Min. operating temperature

0 °C

Manufacturer part #

14138824

Dim

(Ø) 63 mm

(Ø)

63 mm

Documents & Downloads

Datasheet

Datasheet 3527101 WIKA A43 Bimetallic thermometer

User & Safety Instructions

User & Safety Instructions 3527101 WIKA A43 Bimetallic thermometer

Description

Bimetal thermometer, for heating technology A43
Type A43
Design: Standard, with plastic housing
Nominal size [nG, d1]: 63 mm
Housing material: Plastic, black;
Unit: °C
Display range: 0 °C ... 120 °C
Mounting length [L1]: 100 mm
Immersion shaft diameter [d5]: 9 mm
Submersible material: Aluminium
Protective tube: Removable, attached;
Protective tube material: Brass
Process connection [E, d6]: G1/2B
Manufacturer logo: *WIKA*
Face imprint (number of colors): Dial print, 1-color
Pointer design: Plastic, black
Viewing panel:polystyrene, HP
Accuracy class CL. 2 according to DIN EN 13190

This text is machine translated.