• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WIKA A48 Bimetallic thermometer

Image similar
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type: A48 for air-conditioning and ventilation technology
  • Unit: °C
  • Display range: -20 °C ... +60 °C
  • Process connection: Flange St.VZN, movable,hole kr.51/D61
  • Mounting length L1: 160 mm
  • Dip-shank material: Cu alloy
  • Submersible shaft diameter 9 mm
  • Viewing panel: Plastic, SAN
  • Accuracy class CL. 2 according to DIN EN 13190
  • Pointer: Aluminium, black
  • Face background: White
  • Case material: Aluminium
  • Device type: Standard, with aluminum housing
  • Nominal size [nG, d1]: 63 mm
  • Data sheet: TM48.01
Product type

Bimetallic thermometer

Min. display range

-20 °C

Display range (max.)

+60 °C

Type

Flange St. VZN, movable, punched hole kr.51/D61

Operating temperature

-20 °C (min)

Min. operating temperature

-20 °C

Manufacturer part #

3903206

Dim

(Ø) 9 mm

(Ø)

9 mm

Documents & Downloads

Datasheet

Datasheet 3526434 WIKA A48 Bimetallic thermometer

User & Safety Instructions

User & Safety Instructions 3526434 WIKA A48 Bimetallic thermometer

Description

Bimetal thermometer TYP48-50
Type: A48 for air-conditioning and ventilation technology
Device type: Standard, with aluminum housing
Nominal size [nG, d1]: 63 mm
Case material: Aluminium
Unit: °C
Display range: -20 °C ... +60 °C
Mounting length L1: 160 mm
Submersible shaft diameter 9 mm
Dip-shank material: Cu alloy
Process connection: Flange St.VZN, movable,hole kr.51/D61
Manufacturer logo: *WIKA*
Pointer: Aluminium, black
Viewing panel: Plastic, SAN
Accuracy class CL. 2 according to DIN EN 13190
Face background: White
Data sheet: TM48.01

This text is machine translated.