User & Safety Instructions 3526196 WIKA A50 Bimetallic thermometer
Description
Bimetal thermometer TYP48-50 Type: A50 standard version Standard type, with steel plate housing Nominal size [nG, d1]: 100 mm Housing material: Steel sheet, galvanized Unit: °C Display range: 0 °C ... 60 °C Mounting length L1: 40 mm Submersible shaft diameter 9 mm Dip-shank material: Cu alloy Protective tube: Removable, with locking screw; Protective tube material: Copper alloy Process connection G 1/2 B Manufacturer logo: *WIKA* Pointer: Plastic, black Viewing panel: Plastic, SAN Accuracy class CL. 2 according to DIN EN 13190 Face background: White Data sheet: TM50.03
This text is machine translated.
Description
Bimetal thermometer TYP48-50 Type: A50 standard version Standard type, with steel plate housing Nominal size [nG, d1]: 100 mm Housing material: Steel sheet, galvanized Unit: °C Display range: 0 °C ... 60 °C Mounting length L1: 40 mm Submersible shaft diameter 9 mm Dip-shank material: Cu alloy Protective tube: Removable, with locking screw; Protective tube material: Copper alloy Process connection G 1/2 B Manufacturer logo: *WIKA* Pointer: Plastic, black Viewing panel: Plastic, SAN Accuracy class CL. 2 according to DIN EN 13190 Face background: White Data sheet: TM50.03