• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WIKA A50 Bimetallic thermometer

Image similar
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type: A50 standard version
  • Unit: °C
  • Display range: 0 °C ... 120 °C
  • Process connection G 1/2 B
  • Mounting length L1: 100 mm
  • Submersible material: Aluminium
  • Submersible shaft diameter 9 mm
  • Viewing panel: Plastic, SAN
  • Accuracy class CL. 2 according to DIN EN 13190
  • Pointer: Plastic, black
  • Face background: White
  • Case material: Aluminium
  • Device type: Standard, with aluminum housing
  • Nominal size [nG, d1]: 63 mm
  • Protective tube: Removable, with locking screw;
  • Protective tube material: Copper alloy
  • Data sheet: TM50.03
Product type

Bimetallic thermometer

Min. display range

0 °C

Display range (max.)

120 °C

Type

G 1/2 B

Operating temperature

0 °C (min)

Min. operating temperature

0 °C

Manufacturer part #

3901688

Dim

(Ø) 9 mm

(Ø)

9 mm

Pipe Ø

9 mm

Documents & Downloads

Datasheet

Datasheet 3526544 WIKA A50 Bimetallic thermometer

User & Safety Instructions

User & Safety Instructions 3526544 WIKA A50 Bimetallic thermometer

Description

Bimetal thermometer TYP48-50
Type: A50 standard version
Device type: Standard, with aluminum housing
Nominal size [nG, d1]: 63 mm
Case material: Aluminium
Unit: °C
Display range: 0 °C ... 120 °C
Mounting length L1: 100 mm
Submersible shaft diameter 9 mm
Submersible material: Aluminium
Protective tube: Removable, with locking screw;
Protective tube material: Copper alloy
Process connection G 1/2 B
Manufacturer logo: *WIKA*
Pointer: Plastic, black
Viewing panel: Plastic, SAN
Accuracy class CL. 2 according to DIN EN 13190
Face background: White
Data sheet: TM50.03

This text is machine translated.