User & Safety Instructions 3526810 WIKA A50 Bimetallic thermometer
Description
Bimetal thermometer TYP48-50 Type: A50 standard version Device type: Standard, with aluminum housing Nominal size [nG, d1]: 80 mm Case material: Aluminium Unit: °C Display range: 0 °C ... 120 °C Mounting length L1: 40 mm Submersible shaft diameter 9 mm Submersible material: Aluminium Protective tube: Removable, with locking screw; Protective tube material: Copper alloy Process connection G 1/2 B Manufacturer logo: *WIKA* Pointer: Plastic, black Viewing panel: Plastic, SAN Accuracy class CL. 2 according to DIN EN 13190 Face background: White Data sheet: TM50.03
This text is machine translated.
Description
Bimetal thermometer TYP48-50 Type: A50 standard version Device type: Standard, with aluminum housing Nominal size [nG, d1]: 80 mm Case material: Aluminium Unit: °C Display range: 0 °C ... 120 °C Mounting length L1: 40 mm Submersible shaft diameter 9 mm Submersible material: Aluminium Protective tube: Removable, with locking screw; Protective tube material: Copper alloy Process connection G 1/2 B Manufacturer logo: *WIKA* Pointer: Plastic, black Viewing panel: Plastic, SAN Accuracy class CL. 2 according to DIN EN 13190 Face background: White Data sheet: TM50.03