• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WIKA A52 Bimetallic thermometer

Image similar
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type: A52.063, nominal size 63, rear connection position
  • Case: CrNi steel
  • Display range: -20 °C ... +60 °C
  • Process connection: Smooth, with collar for protective tube (protective tube required for mounting)
  • Mounting length L1: 45 mm
  • Submersible material: CrNi steel
  • 1 connection design, smooth connection
  • Submersible shaft diameter 8 mm
  • Viewing panel: Instrument flat glass
  • Accuracy class Cl. 1 according to EN 13190
  • Type of protection IP 43
Product type

Bimetallic thermometer

Min. display range

-20 °C

Display range (max.)

+60 °C

Type

Smooth, with collar for protective tube (protective tube required for mounting)

Operating temperature

-20 °C (min)

Min. operating temperature

-20 °C

Manufacturer part #

3906833

Material (details)

CrNi steel

Dim

(Ø) 8 mm

(Ø)

8 mm

IP43

Documents & Downloads

Datasheet

Datasheet 3525958 WIKA A52 Bimetallic thermometer

User & Safety Instructions

User & Safety Instructions 3525958 WIKA A52 Bimetallic thermometer

Description

Bimetallic thermometer, For industrial applicationA52LTechnical data in accordance with data sheet: TM 52.01 Accuracy class: Cl. 1 according to EN 13190Housing: CrNi steel diving material: CrNi steel 1.4571Type: A52.063, nominal size 63, connection position at rear Connection design: 1, connection at smooth Display range: -20 °C ... +60 °C Process connection: Smooth, with collar for protective tube (protective tube required for mounting)Immersion diameter: 8 mm Mounting length L1: 45 mm Viewing glass: Instrument flat glass Protection: IP 43Manufacturer logo: *WIKA*Dip-shaft material: CrNi steel 1.4571

This text is machine translated.