• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WIKA Bimetallic thermo/manometer 14142572 THM10 Connector (pressure gauge): Back side 0 up to 4 bar 1 pc(s)

Image similar
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type THM10
  • Housing: Black plastic
  • Display range: 0 °C ... 120 °C
  • Nominal size 080 mm
  • Measuring range: Pressure measuring range
  • Connection position: Rear central (Axial)
  • Viewing glass: Plastic, snapped in
  • Unit Pressure: Bar
  • Temperature unit: °C
  • Shut-off valve: G1/4 x R1/2-ISO7 shut-off valve
  • Process connection according to factory standard: G1/4B
  • Arcs / Sectors: Arcs 0...1 bar and 3 bar...3 o'clock red / 1...3 bar green / 0...60°C blue / 60...120°C red
  • Brand/tow pointer: Brand pointer, red, on viewing window
Product type

Bimetallic thermo/manometer

Min. display range

0 °C

Max. operating pressure

4 bar

Display range (max.)

120 °C

Operating temperature

0 °C (min)

Min. operating temperature

0 °C

Manufacturer part #

14142572

Material (details)

Plastic black

Dim

(Ø) 080 mm

Connector

Back side

Operating pressure (min.)

0 bar

Pressure range

0 up to 4 bar

(Ø)

080 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3526837 WIKA Bimetallic thermo/manometer 14142572 THM10 Connector (pressure gauge): Back side 0 up to 4 bar 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3526837 WIKA Bimetallic thermo/manometer 14142572 THM10 Connector (pressure gauge): Back side 0 up to 4 bar 1 pc(s)

Description

Thermo-thermometer type THM10
Technical data according to data sheet PM 01.24
Type THM10
Nominal size 080 mm
Unit Pressure: Bar
Temperature unit: °C
Display range 0...4 bar
Measuring range: Pressure measuring range
Display range: 0 °C ... 120 °C
Shut-off valve: G1/4 x R1/2-ISO7 shut-off valve
Process connection according to factory standard: G1/4B
Connection position: Rear central (Axial)
Housing: Black plastic
Viewing glass: Plastic, snapped in
Arcs / Sectors: Arcs 0...1 bar and 3 bar...3 o'clock red / 1...3 bar green / 0...60°C blue / 60...120°C red
Brand/tow pointer: Brand pointer, red, on viewing window
Manufacturer logo: *WIKA*

This text is machine translated.