• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WIKA Bourdon tube gauge 13468368 332.50 Connector (pressure gauge): Bottom 0 up to 600 bar 1 pc(s)

Image similar
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type 332.50
  • Case: CrNi steel
  • Display range 0...600 bar
  • Process connection G 1/2 B
  • Nominal size 160 mm
  • Measuring range: Pressure measuring range
  • Connection position: Below
  • Viewing glass: Multi-layered safety glass
  • Accuracy class: Class 0.6
  • Pressure gauge standard: International (Europe)
  • Main scale unit: Bar
  • Housing filling: Without
  • Ring: Bayonet ring, CrNi steel
  • Pointer: Cutting edge pointer
  • Serial number: With serial number
  • Material process connection: CrNi steel
  • Material of measuring link: CrNi steel
  • Overload protection 1.3-fold
  • Permissible ambient temperature: -40 … +60 °C.
  • Permissible temperature with a temperature of + 200 °C.
Product type

Bourdon tube gauge

Min. display range

0 bar

Max. operating pressure

600 bar

Display range (max.)

600 bar

Operating temperature

-40 up to 60 °C

Min. operating temperature

-40 °C

Max. operating temperature

60 °C

Manufacturer part #

13468368

Material (details)

CrNi steel

Dim

(Ø) 160 mm

Connection

G 1/2

Connector

Bottom

Operating pressure (min.)

0 bar

Pressure range

0 up to 600 bar

(Ø)

160 mm

Documents & Downloads

Datasheet

Datasheet 3525918 WIKA Bourdon tube gauge 13468368 332.50 Connector (pressure gauge): Bottom 0 up to 600 bar 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3525918 WIKA Bourdon tube gauge 13468368 332.50 Connector (pressure gauge): Bottom 0 up to 600 bar 1 pc(s)

Description

Pressure gauge with pipe spring, CrNi steel;
Fine measuring execution
Type 332.50
Technical data according to data sheet PM 03.06
Case: CrNi steel
Ring: Bayonet ring, CrNi steel
Housing filling: Without
Nominal size 160 mm
Main scale unit: Bar
Measuring range: Pressure measuring range
Display range 0...600 bar
Process connection G 1/2 B
Material process connection: CrNi steel
Material of measuring link: CrNi steel
Connection position: Below
Viewing glass: Multi-layered safety glass
Pointer: Cutting edge pointer
Accuracy class: Class 0.6
Overload protection 1.3-fold
Permissible ambient temperature: -40 … +60 °C.
Permissible temperature of measuring substance: + 200 °C.
Pressure gauge standard: International (Europe)
Manufacturer logo: *WIKA*
Serial number: With serial number
QR code with extended serial number on dial
With threaded protective cap

This text is machine translated.