• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WIKA Bourdon tube gauge 14028265 PGS21 Connector (pressure gauge): Bottom 0 up to 6 bar 1 pc(s)

Image similar
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Electrical connection: Cable socket side
  • Case: CrNi steel
  • Display range 0...6 bar
  • Process connection G 1/2 B
  • Nominal size: 160
  • Measuring range: Pressure measuring range
  • Connection position: Below
  • Viewing panel: Polycarbonat
  • Pressure gauge standard: International (Europe)
  • Serial number: With serial number
  • Electrical limit signal sensor: Magnetic spring contact type 821
  • First limit: NC (2)
  • Second limit: Normally open (1)
  • Measuring mechanism: Copper alloy
  • Permissible ambience temperature: -20 to +60 °C
  • Permissible temperature for measuring: -20...+80 °C.
Product type

Bourdon tube gauge

Min. display range

0 bar

Max. operating pressure

6 bar

Display range (max.)

6 bar

Operating temperature

-20 up to 60 °C

Min. operating temperature

-20 °C

Max. operating temperature

60 °C

Manufacturer part #

14028265

Material (details)

CrNi steel

Connection

G 1/2

Connector

Bottom

Operating pressure (min.)

0 bar

Pressure range

0 up to 6 bar

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3526037 WIKA Bourdon tube gauge 14028265 PGS21 Connector (pressure gauge): Bottom 0 up to 6 bar 1 pc(s)

Description

Switch clamp PGS21.100/160
Pressure gauge with switch contacts,
Pipe spring measuring system made of brass
Technical data according to data sheet: PV 22.01 and AC 08.01
Electrical limit signal sensor: Magnetic spring contact type 821
First limit: NC (2)
Second limit: Normally open (1)
Electrical connection: Cable socket side
Nominal size: 160
Measuring range: Pressure measuring range
Display range 0...6 bar
Process connection G 1/2 B
Connection position: Below
Case: CrNi steel
Pressure gauge standard: International (Europe)
Viewing panel: Polycarbonat
Permissible temperature of measuring material: -20...+80 °C
Permissible ambient temperature: -20 … +60 °C.
Measuring mechanism: Copper alloy
Manufacturer logo: *WIKA*
Serial number: With serial number

This text is machine translated.