Switch clamp PGS21.100/160 Pressure gauge with switch contacts, Pipe spring measuring system made of brass Technical data according to data sheet: PV 22.01 and AC 08.01 Electrical limit signal sensor: Magnetic spring contact type 821 First limit: NC (2) Second limit: Normally open (1) Electrical connection: Cable socket side Nominal size: 160 Measuring range: Pressure measuring range Display range 0...1 bar Process connection G 1/2 B Connection position: Below Case: CrNi steel Pressure gauge standard: International (Europe) Accuracy class: Class 2.5 Viewing panel: Polycarbonat Permissible temperature of measuring material: -20...+80 °C Permissible ambient temperature: -20 … +60 °C. Measuring mechanism: Copper alloy Manufacturer logo: *WIKA* Serial number: With serial number
This text is machine translated.
Description
Switch clamp PGS21.100/160 Pressure gauge with switch contacts, Pipe spring measuring system made of brass Technical data according to data sheet: PV 22.01 and AC 08.01 Electrical limit signal sensor: Magnetic spring contact type 821 First limit: NC (2) Second limit: Normally open (1) Electrical connection: Cable socket side Nominal size: 160 Measuring range: Pressure measuring range Display range 0...1 bar Process connection G 1/2 B Connection position: Below Case: CrNi steel Pressure gauge standard: International (Europe) Accuracy class: Class 2.5 Viewing panel: Polycarbonat Permissible temperature of measuring material: -20...+80 °C Permissible ambient temperature: -20 … +60 °C. Measuring mechanism: Copper alloy Manufacturer logo: *WIKA* Serial number: With serial number